EZAROTDS | Schneider Electric
Rotary handle, black, for EZC100, EZAROTDS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.07 € *
Standard delivery time from the manufacturer is: 1 Week
Interlocking system, EZALOCK, Schneider Electric
This is a spare part using for EasyPact EZC100BS. This device is a part of as padlocking system. It is equiped with toggle, also mapping with different rotary handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Colour | black | |
| Suitable for | EZC100 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |