EZAFASB2 | Schneider Electric
Interphase barriers, 3 pole, for EasyPact/EZC100, EZAFASB2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1919 € *
Standard delivery time from the manufacturer is: 1 Week
Phase barrier, EZAFASB2, Schneider Electric
This accessoriy is phase barrier for EasyPact EZC 100 device. This phase barrier is an accessories used to reinforce insulation at the power connection points. Interphase barrier is clipped easily between front or rear connection terminals. The depth is 60mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interphase barriers | |
| Version | 3 pole | |
| Suitable for | EasyPact/EZC100 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85479000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |