CYA250J3 | Schneider Electric
Crimp cable lug, for PPJ, CYA250J3
Order No.: 02P5037
EAN: 0785901539575
MPN:
CYA250J3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.5455 € *
Standard delivery time from the manufacturer is: 1 Week
Compression cable lug, CYA250J3, Schneider Electric
This lug is a connection accessory for PowrePacT J-Frame circuit breakers. This is a compression lug with a rated current of 250 amps. This compression lug is made of copper. The lug kit are for terminal connection and will accept a wire size of AWG 2/0 / 300 kcmil. This product complies with UL and CSA standards. This lug can be used only on standard circuit breakers. This product comes in a set of 3. This lug has a tightening torque of 14.7-15.8 Nm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compression cable lug | |
| Suitable for | PPJ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |