CU400L61K3 | Schneider Electric
Muffs, for Powerpact L, CU400L61K3
Order No.: 02P5035
EAN: 0785901164593
MPN:
CU400L61K3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
994.007 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mechanical lug, CU400L61K3, Schneider Electric
This lug kit is for PowerPacT L circuit breakers. This PowerPacT L, mechanical lug is a connection accessory with a rated current of 400A and is made of copper. The lugs accept 2 AWG to 600kcmil copper conductors. The lugs comply with UL and CSA standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | muffs | |
| Suitable for | Powerpact L |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |