CU250JD | Schneider Electric
Muffs, for PPJ, CU250JD
Order No.: 02P5034
EAN: 0785901467861
MPN:
CU250JD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
349.3483 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mechanical lug, CU250JD, Schneider Electric
This lug kit is for PowerPacT J circuit breakers. This PowerPacT J, mechanical lug is a connection accessory with a rated current of 150A to 250A and is made of copper. The lugs accept 1/0 AWG to 300kcmil copper conductors. The lugs comply with UL and CSA standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | muffs | |
| Suitable for | PPJ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |