CU150HD | Schneider Electric
Muffs, for PPH, CU150HD
Order No.: 02P5033
EAN: 0785901582601
MPN:
CU150HD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.3417 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mechanical lug, CU150HD, Schneider Electric
This lug kit is for PowerPacT H circuit breakers. This PowerPacT H, mechanical lug is a connection accessory with a rated current of 15A to 150A and is made of copper. The lugs accept 14 AWG to 1/0 AWG copper conductors. The lugs comply with UL and CSA standards. This PowerPacT H, mechanical lug is a connection accessory with a rated current of 50 - 150A and is made of copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | muffs | |
| Suitable for | PPH |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |