A9XPT620 | Schneider Electric
Contact hazard protection cover, Ø 9 mm, yellow, for Acti 9, A9XPT620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.971 € *
Available in 3 Days: 3 pcs. - if ordered today
Contact hazard protection cover, A9XPT620, Schneider Electric
This Acti9 insulation accessory is a yellow tooth cap for comb busbar. It allows to Insulate teeth of Linergy FH comb busbars with 9mm pitch that have been left free. It is compatible with 1P+N or 3P+N iDPN and iDPN Vigi devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact hazard protection cover | |
| diameter | 9 mm | |
| Colour | yellow | |
| Suitable for | Acti 9 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |