A9XPH724 | Schneider Electric
Phase bar, (W) 430 mm, white, for circuit breaker, A9XPH724
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5929 € *
Available in 3 Days: 80 pcs. - if ordered today
Comb busbar, A9XPH724, Schneider Electric
This Acti9 connection accessory is a horizontal insulated cuttable comb busbar. It has a width of 24 modules of 18mm. It is dedicated to (Neutral, Line) installations. The distribution type is (N, L1), (N, L2), (N, L3). It is suitable for 24 devices with a 1P+N pole description. The distance between way is 54mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | phase bar | |
| Width | 430 mm | |
| Colour | white | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |