A9XPH712 | Schneider Electric
Phase bar, (W) 220 mm, white, for circuit breaker, A9XPH712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7425 € *
Available in 3 Days: 230 pcs. - if ordered today
Comb busbar, A9XPH712, Schneider Electric
This Acti9 connection accessory is a horizontal insulated cuttable comb busbar. It has a width of 12 modules of 18mm. It is dedicated to (Neutral, Line) installations. The distribution type is (N, L1), (N, L2), (N, L3). It is suitable for 12 devices with a 1P+N pole description. The distance between way is 54mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | phase bar | |
| Width | 220 mm | |
| Colour | white | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |