A9XPH157 | Schneider Electric
Phase bar, (W) 1000 mm, white, for circuit breaker, A9XPH157
NCNR (non cancelable / non returnable)
Phase rail, A9XPH157, Schneider Electric
This Acti9 product is a cuttable horizontal comb busbar 57 modules for Acti9 C60. It is dedicated to 1L installations. The type is L1 (Line). It is a set of 1 device. It is suitable for 57 devices (1P). The length is 1000 mm.The total number of modules of 18 mm is 57. The pin cross section is 16 mm². The type of electric connection is PIN. The number of phase is 1. The number of poles is 2. The Ie rated operational current at 40 °C is 100A. The Isc short circuit current is compatible with the breaking capacity of Schneider Electric circuit breakers. The Ui rated insulation voltage is 500 VAC. The Ue rated operational voltage is 415 VAC. The color of the device is anthracite grey RAL7016. The pollution degree is 3. According to IEC 60695-2-1 standard the fire resistance is self-extinguishing at 960 °C within 30s. It complies with IEC 60947-7-1 and IEC 61439-2 standards.
| Filter | Property | Value |
|---|---|---|
| Product type | phase bar | |
| Width | 1000 mm | |
| Colour | white | |
| Suitable for | circuit breaker |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |