A9XPH106 | Schneider Electric
Phase bar, (W) 110 mm, white, for circuit breaker, A9XPH106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Available in 3 Days: 97 pcs. - if ordered today
Comb busbar, A9XPH106, Schneider Electric
This Multi9 product is a cuttable horizontal comb busbar 6 modules for Acti9 iC60 or Acti9 iK60. It is dedicated to (Line) installations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | phase bar | |
| Width | 110 mm | |
| Colour | white | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |