A9XPE410 | Schneider Electric
End cap, yellow, for Acti 9, A9XPE410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Available in 3 Days: 80 pcs. - if ordered today
End cap, A9XPE410, Schneider Electric
This Acti9 accessory is a end - cap designed to cover the side of a comb busbar 4P. The product color is yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap | |
| Colour | yellow | |
| Suitable for | Acti 9 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |