A9XCAU06 | Schneider Electric
Cable, Smartlink, flat ribbon cable, (L) 850 mm, black, for Acti 9, A9XCAU06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8039 € *
Standard delivery time from the manufacturer is: 1 Week
Smartlink cable, A9XCAU06, Schneider Electric
This is a set of 6 long prefabricated cables 870 mm with 1 connector. dedicated to connection for Acti 9 Smartlink.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable | |
| Version | Smartlink, flat ribbon cable | |
| Length | 850 mm | |
| Colour | black | |
| Suitable for | Acti 9 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |