A9N26947 | Schneider Electric
Shunt releases, 48 V AC/DC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for Acti 9, A9N26947
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.7289 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt trip voltage release, A9N26947, Schneider Electric
Shunt opening release MX+aux. contact OF, 48V AC/DC . Shunt opening release MX+aux. contact OF, 48V AC/DC. Product or component type: Shunt opening release with auxiliary contact O+F - Unit code: MX + OF - Control circuit voltage: 48V AC 50/60 Hz, 48V DC - Product compat.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 48 V AC/DC | |
| Length | 73.5 mm | |
| Width | 18 mm | |
| Height | 82.5 mm | |
| Colour | white | |
| Suitable for | Acti 9 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |