A9N26500 | Schneider Electric

Overvoltage release, 230 VAC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for circuit breaker, A9N26500

Order No.: 01P8220
EAN: 3606480512483
MPN:
A9N26500
Series: Acti 9 iDPN
A9N26500 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.7593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.7593 €

Voltage release, A9N26500, Schneider Electric

This MSU product is an overvoltage release auxiliary. It is mounting on left side of circuit - breaker. The Uc control circuit voltage is 230 VAC with a 50/60 Hz frequency. The dimensions are (W) 18mm x (H) 82.5mm x (D) 73.5mm.

Technical specifications
Filter Property Value
Product type overvoltage release
Version 230 VAC
Length 73.5 mm
Width 18 mm
Height 82.5 mm
Colour white
Suitable for circuit breaker
Logistics
Property Value
Customs tariff number 85365080
Country of origin BE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes