A9N26478 | Schneider Electric
Shunt releases, 12-24 V AC/DC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for Acti 9, A9N26478
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5901 € *
Standard delivery time from the manufacturer is: 3 Weeks
Shunt trip voltage release, A9N26478, Schneider Electric
Shunt opening release MX 12-24 VAC / 12-24VDC . MX 12-24 VAC / 12-24VDC shunt opening release. Product or component type: Shunt opening release - Unit code: MX - Control circuit voltage: 12-24V AC 50/60 Hz, 12-24V DC - Product compatibility: C120, C60, iDPN, A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 12-24 V AC/DC | |
| Length | 73.5 mm | |
| Width | 18 mm | |
| Height | 82.5 mm | |
| Colour | white | |
| Suitable for | Acti 9 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |