A9A27003 | Schneider Electric
Plug-in socket, (L x W x H) 70 x 19 x 177 mm, white, for iC60, A9A27003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8432 € *
Standard delivery time from the manufacturer is: 1 Week
Plug-in base, A9A27003, Schneider Electric
This Acti9 accessory is a plug in base for modular products. This accessory is compatible the Acti9 products like Acti9 iC60, Acti9 iID, Acti9 iSW and Acti9 iSW - NA. It is dedicated for 1 pole. The dimensions are (W) 19mm x (H) 177mm x (D) 70mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug-in socket | |
| Length | 70 mm | |
| Width | 19 mm | |
| Height | 177 mm | |
| Colour | white | |
| Suitable for | iC60 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |