9422AP1 | Schneider Electric
Actuating element, handle length 152.40 mm, 9422AP1
Order No.: 01P6695
EAN: 0785901834045
MPN:
9422AP1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.7394 € *
Standard delivery time from the manufacturer is: 2 Weeks
Handle device, 9422AP1, Schneider Electric
This handle mechanism is a 6 inch handle depth for NEMA 1/3/3R/4/12. This handle is for use with 9422RM1, 9422CMP, and PowerPacT M and P operating mechanisms. This product complies with UL standards.
Features
- Used with all disconnect switch and circuit breaker installations
- Designed for variable depth, flange mounting applications
- Kit contains all parts necessary for conveniently mounting the handle to the flange of the enclosure
- Two mounting methods offered for flexibility
- Disconnect switches were designed for control panel installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuating element | |
| Version | handle length 152.40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |