9422A2 | Schneider Electric
Actuating element, handle length 152.40 mm, 9422A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
306.1275 € *
Standard delivery time from the manufacturer is: 2 Weeks
Handle device, 9422A2, Schneider Electric
This handle mechanism is a 6 inch handle depth for NEMA 4/4X. This handle is for use with 30 - 200A 9422 switches and all circuit breaker mechanisms. This product complies with UL standards.
Features
- Used with all disconnect switch and circuit breaker installations
- Designed for variable depth, flange mounting applications
- Kit contains all parts necessary for conveniently mounting the handle to the flange of the enclosure
- Two mounting methods offered for flexibility
- Disconnect switches were designed for control panel installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuating element | |
| Version | handle length 152.40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |