9001KU2 | Schneider Electric

Protective cap, round, Ø 30 mm, red, for pushbutton switch, 9001KU2

Order No.: 01P6591
EAN: 4099889303087
MPN:
9001KU2
Series: Harmony 9001 K
9001KU2 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
32.1062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.1062 €

Protective cap, 9001KU2, Schneider Electric

30mm push button range is robust and offers long term reliability in heavy duty industrial applications and extreme environments. The 9001K operator have a metal operator base and the 9001SK operators have a plastic base. This very broad line of push button operators includes push buttons, emergency stop mushroom head push buttons, selector switches, key operated switches, and operators with potentiometers. Also includes pilot lights (LED, incandescent and neon), joystick controllers, wobble stick operators, and operators with multiple functions.

Features

  • Improved security thanks to finger-safe contact blocks and light modules
  • Robustness to withstand the harshest environments
  • Easy, secure mounting system
  • Automatic self-grounding operators without additional wiring
Technical specifications
Filter Property Value
Colour red
diameter 30 mm
Product type protective cap
Version round
Suitable for pushbutton switch
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes
Sustainable Yes