88087 | Schneider Electric
Block, downstream, rear connection, (L x W x H) 55 x 220 x 145 mm, silver, for NSX400-630, 88087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
293.9419 € *
Standard delivery time from the manufacturer is: 1 Week
Downstream block, 88087, Schneider Electric
Downstream block, rear connection for Compact NSX400 - 630 4p.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | block | |
| Version | downstream, rear connection | |
| Length | 55 mm | |
| Width | 220 mm | |
| Height | 145 mm | |
| Colour | silver | |
| Suitable for | NSX400-630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |