88081 | Schneider Electric
Block, downstream, lateral connection, (L x W x H) 55 x 220 x 171 mm, silver, for NSX100/250, 88081
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
286.8614 € *
Standard delivery time from the manufacturer is: 1 Week
Downstream block, 88081, Schneider Electric
Downstream block, lateral connection for Compact NSX100 - 250 4p.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | block | |
| Version | downstream, lateral connection | |
| Length | 55 mm | |
| Width | 220 mm | |
| Height | 171 mm | |
| Colour | silver | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |