88052 | Schneider Electric

Plate, separable, (L x W x H) 103 x 568 x 100 mm, white, for motor control center, 88052

Order No.: 01P6412
EAN: 3303430880523
MPN:
88052
Series: Prisma
88052 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.2424 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
108.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
108.2424 €

Plate, 88052, Schneider Electric

Fixed part separable plate for motor control centre, 100mm. Series: Prisma - product - specific application: Motor control centre feed.

Technical specifications
Filter Property Value
Product type plate
Version separable
Length 103 mm
Width 568 mm
Height 100 mm
Colour white
Suitable for motor control center
Logistics
Property Value
Country of origin FR
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No