88050 | Schneider Electric
Plate, separable, (L x W x H) 103 x 568 x 50 mm, white, for motor control center, 88050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.3416 € *
Available in 3 Days: 2 pcs. - if ordered today
Plate, 88050, Schneider Electric
Fixed part separable plate for motor control centre, 50mm. Series: Prisma - product - specific application: Motor control centre feed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plate | |
| Version | separable | |
| Length | 103 mm | |
| Width | 568 mm | |
| Height | 50 mm | |
| Colour | white | |
| Suitable for | motor control center |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |