88034 | Schneider Electric
Plate, (L x W x H) 100 x 600 x 200 mm, white, for motor control center, 88034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
176.6317 € *
Standard delivery time from the manufacturer is: 1 Week
Plate, 88034, Schneider Electric
Moving part separable plate for motor control centre, 200mm. Series: Prisma - product - specific application: Motor control centre feed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plate | |
| Length | 100 mm | |
| Width | 600 mm | |
| Height | 200 mm | |
| Colour | white | |
| Suitable for | motor control center |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |