88013 | Schneider Electric

Plate, separable, (L x W x H) 120 x 543 x 200 mm, white, for motor control center, 88013

Order No.: 01P6397
EAN: 3303430880134
MPN:
88013
Series: Prisma
88013 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
228.9203 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
228.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
228.9203 €

Plate, 88013, Schneider Electric

Fixed part separable plate for NS630, 4p. Series: Prisma - product - specific application: electrical distribution cable.

Technical specifications
Filter Property Value
Product type plate
Version separable
Length 120 mm
Width 543 mm
Height 200 mm
Colour white
Suitable for motor control center
Logistics
Property Value
Customs tariff number 85381000
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes