8536SCO3V02S | Schneider Electric
Starter, 3 phases, (L x W x H) 107.19 x 88.9 x 172.96 mm, 8536SCO3V02S
NCNR (non cancelable / non returnable)
Motor starter, 8536SCO3V02S, Schneider Electric
This 3 pole NEMA Size 1 non - reversing starter has a 27 ampere rating. This NEMA Size 1 motor starter has 3 phase ratings of 7.5 HP at 200 and 230 VAC and 10 HP at 460 and 575 VAC. This non - reversing NEMA motor starter has a melting alloy type overload relay that uses Type B thermal units to sense over current conditions. This NEMA starter has a 5 kA maximum SCCR (Short Circuit Current Rating) per UL508A when protected by an appropriate circuit breaker or fuse. This starter has a 110/120 VAC 50/60 Hz operating coil wired for separate control. This NEMA starter is an open device without an enclosure. This starter is 6.77 inches tall, 3.50 inches wide and 4.22 inches deep. A wide variety of accessories are available for Type S starters. Type S non - reversing NEMA motor starters are UL listed and CSA certified.
Features
- Flexible with four overload relays types
- Customizable with hundreds of combinations
- Streamline installation, wiring, maintenance and field modifications
- Reliable build for long mechanical life and electrical endurance
- Ideal for use in construction, industrial markets, building automation
| Filter | Property | Value |
|---|---|---|
| Product type | starter | |
| Version | 3 phases | |
| Length | 107.19 mm | |
| Width | 88.9 mm | |
| Height | 172.96 mm |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | No |
| SVHC free | No |