48614 | Schneider Electric
Door lock, with cable, for NW, 48614
Order No.: 01P5121
EAN: 3303430486145
MPN:
48614
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,075.8241 € *
Standard delivery time from the manufacturer is: 1 Week
Cable-type door interlock, 48614, Schneider Electric
The door interlock for the Masterpact NW/NW UL489 circuit breaker is designed specifically for cable type installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door lock | |
| Version | with cable | |
| Suitable for | NW |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |