48592 | Schneider Electric
Shutter position indicator and lock, for NW, 48592
Order No.: 01P5106
EAN: 3303430485926
MPN:
48592
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,484.5369 € *
Standard delivery time from the manufacturer is: 1 Week
Shutter position indication, 48592, Schneider Electric
The 48592 is a shutter position indication ffor 3 poles / 4 poles Masterpact NW/ NW DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shutter position indicator and lock | |
| Suitable for | NW |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |