48572 | Schneider Electric
Cylinder lock kit, Ronis, for NW, 48572
Order No.: 01P5101
EAN: 3303430485728
MPN:
48572
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.70 € *
Standard delivery time from the manufacturer is: 1 Week
Ronis lock kit, 48572, Schneider Electric
The ronis lock kit is designed for use with NW chassis in the disconnected position. It features a locking mechanism that can be operated with just one key.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder lock kit | |
| Version | Ronis | |
| Suitable for | NW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |