48566 | Schneider Electric
Cylinder lock kit, Kirk, for NW, 48566
Order No.: 01P5099
EAN: 3303430485667
MPN:
48566
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
395.6869 € *
Standard delivery time from the manufacturer is: 1 Week
Castell adaptation kit, 48566, Schneider Electric
The castell adaptation kit without a keylock is designed specifically for the Masterpact NW chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder lock kit | |
| Version | Kirk | |
| Suitable for | NW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |