48549 | Schneider Electric
Cylinder lock kit, Ronis, for NW, 48549
Order No.: 01P5094
EAN: 3303430485490
MPN:
48549
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.9122 € *
Standard delivery time from the manufacturer is: 1 Week
Keylock kit, 48549, Schneider Electric
It is a keylock kit for fixed and drawout Masterpact NW08 to NW63 devices. The circuit breaker is locked in the OFF position by physically maintaining the opening pushbutton pressed down. Keys may be removed only when locking is effective The set includes a keylock, 1 Ronis key and the adaptation kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder lock kit | |
| Version | Ronis | |
| Suitable for | NW |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |