48545 | Schneider Electric
Cylinder lock kit, Profalux, for NW, 48545
Order No.: 01P5092
EAN: 3303430485452
MPN:
48545
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.4128 € *
Standard delivery time from the manufacturer is: 1 Week
Profalux lock adaptation kit, 48545, Schneider Electric
The profalux lock, along with the adaptation kit, is designed for use in the NW (Northwest) region. It has an OFF position for locking and comes with 1 key.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder lock kit | |
| Version | Profalux | |
| Suitable for | NW |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |