48542 | Schneider Electric
Cylinder lock kit, Kirk, for NW, 48542
Order No.: 01P5090
EAN: 3303430485421
MPN:
48542
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.9494 € *
Standard delivery time from the manufacturer is: 1 Week
Kirk adaptation kit, 48542, Schneider Electric
The kirk adaptation kit without a keylock is designed for use with the Masterpact NW circuit breaker for locking purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder lock kit | |
| Version | Kirk | |
| Suitable for | NW |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |