48526 | Schneider Electric
Motor drive, 100-130 VAC, for circuit breaker, 48526
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,403.4503 € *
Standard delivery time from the manufacturer is: 1 Week
Motor drive, 48526, Schneider Electric
Motor drive f. Power ch. MCH, 100 - 130V (50/60 Hz). Product series: Masterpact NW - Series: Masterpact - Short name of the device: MCH geared motor - Product or component type: MCH geared motor mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | 100-130 VAC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |