48521 | Schneider Electric
Motor drive, 24-30 VDC, for circuit breaker, 48521
Order No.: 01P5077
EAN: 3303430485216
MPN:
48521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,403.4503 € *
Standard delivery time from the manufacturer is: 1 Week
Motor drive, 48521, Schneider Electric
This is a motor mechanism (MCH) for drawout Masterpact NW 08 to 63 circuit breakers. It allows remote opening or closing operations. It can be used for automatic source changeover. The control voltage is 24-30 VDC, and the charging time is less than 4s. It is equipped with a limit switch contact (CH) that signals the charged position of the mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | 24-30 VDC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |