48515 | Schneider Electric
Shunt releases, 277 VAC, for NW, 48515
Order No.: 01P5075
EAN: 3303430485155
MPN:
48515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.1594 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt trip voltage release, 48515, Schneider Electric
MX shunt opening release, instantaneous, 277 VAC, 50-60 Hz. MX shunt opening release, instantaneous, 277 VAC, 50-60 Hz. Product or component type: voltage release - Short designation of the device: second MX - Type of voltage release: instantaneous voltage release.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 277 VAC | |
| Suitable for | NW |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Orange lead (lead tetroxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |