48514 | Schneider Electric
Shunt releases, 200-250 V AC/DC, for NW, 48514
Order No.: 01P5074
EAN: 3303430485148
MPN:
48514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
354.0369 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt trip voltage release, 48514, Schneider Electric
MX shunt opening release, instantaneous, 200-250 VDC/AC, 50-60 Hz. MX shunt opening release, instantaneous, 200-250 VDC/AC, 50-60 Hz. Product or component type: voltage release - Short designation of the device: second MX - Type of voltage release: instantaneous voltage release - Control circuit voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 200-250 V AC/DC | |
| Suitable for | NW |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Orange lead (lead tetroxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |