48506 | Schneider Electric
Undervoltage release, 380-480 VAC, for circuit breaker, 48506
Order No.: 01P5069
EAN: 3303430485063
MPN:
48506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.1594 € *
Standard delivery time from the manufacturer is: 1 Week
Undervoltage release, 48506, Schneider Electric
Voltage release MN, 380 - 480 VAC, 50 - 60 Hz. Product or component type: Voltage release - Short name of the device: MN - Type of voltage release: Undervoltage release.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 380-480 VAC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |