48503 | Schneider Electric
Undervoltage release, 100-130 V AC/DC, for circuit breaker, 48503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
354.0369 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, 48503, Schneider Electric
Voltage release MN, 100 - 130 VDC/AC, 50 - 60 Hz. Product or component type: Voltage release - Short name of the device: MN - Type of voltage release: Undervoltage release - Control circuit voltage: 100...130 V AC 50/60 H.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 100-130 V AC/DC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |