48496 | Schneider Electric
Switch off coil, 380-480 VAC, for circuit breaker, 48496
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.1594 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, 48496, Schneider Electric
MX switch-off coil, 380-480 VAC, 50-60 Hz. MX cut-off coil, 380-480 VAC, 50-60 Hz. Product or component type: Voltage release - Short designation of the device: MX - Type of voltage release: Shunt opening release.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 380-480 VAC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |