48473 | Schneider Electric
Remote reset, 220-240 VAC, for circuit breaker, 48473
Order No.: 01P5043
EAN: 3303430484738
MPN:
48473
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
382.2994 € *
Standard delivery time from the manufacturer is: 1 Week
Remote reset, 48473, Schneider Electric
Remote reset 200/250 V AC for withdrawable circuit - breaker. Product series: Masterpact NW DC, Masterpact NW - Series: Masterpact - Short name of the device: Electrical reset - Product or component type: Electrical remote reset.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | remote reset | |
| Version | 220-240 VAC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |