48462 | Schneider Electric
Switch off coil, with remote annunciator, 277 VAC, for circuit breaker, 48462
Order No.: 01P5037
EAN: 3303430484622
MPN:
48462
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
386.1788 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, 48462, Schneider Electric
MX com disconnection coil with remote indicator, instantaneous, 277 VAC, 50-60 Hz. Cut-off coil with MX com remote indicator, 277 VAC, 50-60 Hz. Product or component type: voltage release - short designation of the device: MX com - type of the voltage release: shunt opening release.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | with remote annunciator, 277 VAC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |