48425 | Schneider Electric
Front connection adapter, separable, for NW2000-3200, 48425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
722.9369 € *
Standard delivery time from the manufacturer is: 1 Week
Detachable front connection adapter, 48425, Schneider Electric
Detachable front connection adapter, for NW2000 - 3200, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Detachable front connection adapter - Compatible product family: Masterpact - Masterpact N.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front connection adapter | |
| Version | separable | |
| Suitable for | NW2000-3200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |