48416 | Schneider Electric
Connection, front side, top, 115 mm, for NW25-32, 48416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
330.2369 € *
Standard delivery time from the manufacturer is: 1 Week
Front connection, 48416, Schneider Electric
Front connections. Top mounting, for NW 25 - 32 frame, 3p.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection | |
| Version | front side, top, 115 mm | |
| Suitable for | NW25-32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |