48385 | Schneider Electric

Communication module, eco modbus COM, (L x W x H) 58 x 54 x 90 mm, for NW, 48385

Order No.: 01P4987
EAN: 3303430483854
MPN:
48385
48385 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
189.567 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
189.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
189.567 €

ECO Modbus COM module, 48385, Schneider Electric

ECO Modbus COM module for extractable NW. Series: Masterpact - Short name of the device: Eco Modbus COM - Product or component type: Communication module - Range compatibility: Masterpact NW.

Technical specifications
Filter Property Value
Product type communication module
Version eco modbus COM
Length 58 mm
Width 54 mm
Height 90 mm
Suitable for NW
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No