48188 | Schneider Electric

Communication module, modbus COM, (L x W x H) 58 x 54 x 90 mm, for NW, 48188

Order No.: 01P4851
EAN: 3303430481881
MPN:
48188
Series: Masterpact
48188 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,093.6100 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,093.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,093.6100 €

Modbus COM module, 48188, Schneider Electric

Modbus COM module for fixed NW. Series: Masterpact - Short name of the device: Modbus COM - Product or component type: Communication module - Area compatibility: Masterpact NW, Masterpact NW UL 489.

Technical specifications
Filter Property Value
Product type communication module
Version modbus COM
Length 58 mm
Width 54 mm
Height 90 mm
Suitable for NW
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
RoHS conform Yes
SVHC free No