48175 | Schneider Electric
Rear connection, rear, horizontal mounting at the bottom, for NW40, 48175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
752.6869 € *
Standard delivery time from the manufacturer is: 1 Week
Rear connection, 48175, Schneider Electric
Rear connections horizontal mounting bottom, for NW 40, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Rear connection - Accessory/part category: Connection accessories - Compatible product.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear connection | |
| Version | rear, horizontal mounting at the bottom | |
| Suitable for | NW40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |