48153 | Schneider Electric

Connection, front side, top, 115 mm, for NW08-16, 48153

Order No.: 01P4828
EAN: 3303430481539
MPN:
48153
Series: Masterpact
48153 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
408.7293 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
408.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
408.7293 €

Front connection, 48153, Schneider Electric

Front connection top mounting, for NW 08 - 16, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product family.

Technical specifications
Filter Property Value
Product type connection
Version front side, top, 115 mm
Suitable for NW08-16
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes