48139 | Schneider Electric
Rear connection, rear, vertical mounting at the bottom, for NW25-32, 48139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
299.7491 € *
Standard delivery time from the manufacturer is: 1 Week
Rear connection, 48139, Schneider Electric
Rear connections vertical mounting bottom, for NW 25 - 32, 3p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Rear connection - Accessories/parts category: Connection accessories - Compatible product.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear connection | |
| Version | rear, vertical mounting at the bottom | |
| Suitable for | NW25-32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |